


APA3010SYCK | |
|---|---|
DigiKey Part Number | 754-1073-2-ND - Tape & Reel (TR) 754-1073-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | APA3010SYCK |
Description | LED YELLOW CLEAR SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APA3010SYCK Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 1.00mm |
Lens Size 2.00mm x 1.00mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XZMYK56W | SunLED | 1.305 | 1497-1197-1-ND | 0,25000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08064 € | 161,28 € |
| 4.000 | 0,07524 € | 300,96 € |
| 6.000 | 0,07247 € | 434,82 € |
| 10.000 | 0,06933 € | 693,30 € |
| 14.000 | 0,06747 € | 944,58 € |
| 20.000 | 0,06565 € | 1.313,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |



