
XZMYK56W | |
|---|---|
DigiKey Part Number | 1497-1197-2-ND - Tape & Reel (TR) 1497-1197-1-ND - Cut Tape (CT) 1497-1197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMYK56W |
Description | LED YELLOW CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZMYK56W Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 1.00mm |
Lens Size 2.00mm x 1.00mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-010DTT86 | Rohm Semiconductor | 1.535 | 846-SML-010DTT86CT-ND | 0,48000 € | Similar |
| APA3010SYCK-GX | Kingbright | 33.264 | 754-1585-1-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17000 € | 1,70 € |
| 100 | 0,11940 € | 11,94 € |
| 500 | 0,09644 € | 48,22 € |
| 1.000 | 0,08881 € | 88,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08232 € | 164,64 € |
| 4.000 | 0,07679 € | 307,16 € |
| 6.000 | 0,07395 € | 443,70 € |
| 10.000 | 0,07074 € | 707,40 € |
| 14.000 | 0,06882 € | 963,48 € |
| 20.000 | 0,06696 € | 1.339,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

