


APA2107LVBC/D | |
|---|---|
DigiKey Part Number | 754-1923-2-ND - Tape & Reel (TR) 754-1923-1-ND - Cut Tape (CT) 754-1923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA2107LVBC/D |
Description | LED BLUE CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.65V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APA2107LVBC/D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.70mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.65V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.10mm L x 1.00mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 $ | 0,49 $ |
| 10 | 0,33900 $ | 3,39 $ |
| 100 | 0,24300 $ | 24,30 $ |
| 500 | 0,19978 $ | 99,89 $ |
| 1.000 | 0,18557 $ | 185,57 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17348 $ | 346,96 $ |
| 4.000 | 0,16321 $ | 652,84 $ |
| 6.000 | 0,15794 $ | 947,64 $ |
| 10.000 | 0,15198 $ | 1.519,80 $ |
| 14.000 | 0,14844 $ | 2.078,16 $ |
| 20.000 | 0,14499 $ | 2.899,80 $ |
| 50.000 | 0,13735 $ | 6.867,50 $ |
| Unit Price without VAT: | 0,49000 $ |
|---|---|
| Unit Price with VAT: | 0,58310 $ |





