
APA1606SURCK | |
|---|---|
DigiKey Part Number | 754-1054-2-ND - Tape & Reel (TR) 754-1054-1-ND - Cut Tape (CT) 754-1054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA1606SURCK |
Description | LED RED CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APA1606SURCK Models |
Category | Voltage - Forward (Vf) (Typ) 1.95V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 110° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 645nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 1.20mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.60mm |
Lens Size 1.20mm x 0.60mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP617-R3-2897 | QT Brightek (QTB) | 3.907 | 1516-QBLP617-R3-2897CT-ND | 0,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15300 € | 1,53 € |
| 100 | 0,10740 € | 10,74 € |
| 500 | 0,08658 € | 43,29 € |
| 1.000 | 0,07966 € | 79,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07377 € | 147,54 € |
| 4.000 | 0,06876 € | 275,04 € |
| 6.000 | 0,06619 € | 397,14 € |
| 10.000 | 0,06327 € | 632,70 € |
| 14.000 | 0,06154 € | 861,56 € |
| 20.000 | 0,05984 € | 1.196,80 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |









