
APA1606SGC | |
|---|---|
DigiKey Part Number | 754-1839-2-ND - Tape & Reel (TR) 754-1839-1-ND - Cut Tape (CT) 754-1839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA1606SGC |
Description | LED GREEN CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2.2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APA1606SGC Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 110° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 565nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 1.20mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.60mm |
Lens Size 1.20mm x 0.60mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP617-AG15 | QT Brightek (QTB) | 3.900 | 1516-QBLP617-AG15CT-ND | 0,24000 € | Similar |
| QBLP617-YG1 | QT Brightek (QTB) | 4.000 | 1516-QBLP617-YG1CT-ND | 0,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15000 € | 1,50 € |
| 100 | 0,10520 € | 10,52 € |
| 500 | 0,08474 € | 42,37 € |
| 1.000 | 0,07796 € | 77,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07218 € | 144,36 € |
| 4.000 | 0,06725 € | 269,00 € |
| 6.000 | 0,06472 € | 388,32 € |
| 10.000 | 0,06186 € | 618,60 € |
| 14.000 | 0,06016 € | 842,24 € |
| 20.000 | 0,05849 € | 1.169,80 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |





