
QBLP617-YG1 | |
|---|---|
DigiKey Part Number | 1516-QBLP617-YG1TR-ND - Tape & Reel (TR) 1516-QBLP617-YG1CT-ND - Cut Tape (CT) 1516-QBLP617-YG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP617-YG1 |
Description | LED GREEN CLEAR 0602 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP617-YG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.20mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14900 € | 1,49 € |
| 100 | 0,10430 € | 10,43 € |
| 500 | 0,08398 € | 41,99 € |
| 1.000 | 0,07723 € | 77,23 € |
| 2.000 | 0,07148 € | 142,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06658 € | 266,32 € |
| 8.000 | 0,06241 € | 499,28 € |
| 12.000 | 0,06027 € | 723,24 € |
| 20.000 | 0,05786 € | 1.157,20 € |
| 28.000 | 0,05642 € | 1.579,76 € |
| 40.000 | 0,05502 € | 2.200,80 € |
| 100.000 | 0,05191 € | 5.191,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

