


AP1608P1C-P22 | |
|---|---|
DigiKey Part Number | 754-2209-2-ND - Tape & Reel (TR) 754-2209-1-ND - Cut Tape (CT) 754-2209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP1608P1C-P22 |
Description | SENSOR PHOTO 940NM TOP VIEW 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AP1608P1C-P22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | 150° | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16600 € | 1,66 € |
| 100 | 0,11680 € | 11,68 € |
| 500 | 0,09430 € | 47,15 € |
| 1.000 | 0,08689 € | 86,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08056 € | 161,12 € |
| 4.000 | 0,07517 € | 300,68 € |
| 6.000 | 0,07241 € | 434,46 € |
| 10.000 | 0,06928 € | 692,80 € |
| 14.000 | 0,06742 € | 943,88 € |
| 20.000 | 0,06560 € | 1.312,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |











