B19H1PT--H9C000214U1930
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B19H1PT--H9C000214U1930

DigiKey Part Number
3147-B19H1PT--H9C000214U1930TR-ND - Tape & Reel (TR)
3147-B19H1PT--H9C000214U1930CT-ND - Cut Tape (CT)
3147-B19H1PT--H9C000214U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B19H1PT--H9C000214U1930
Description
1.6 (L)X 0. 8 (W)X 0. 8 8 (H) MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Phototransistors 940nm Top View 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harvatek Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Collector Emitter Breakdown (Max)
35 V
Current - Collector (Ic) (Max)
20 mA
Current - Dark (Id) (Max)
100 nA
Wavelength
940nm
Viewing Angle
-
Power - Max
150 mW
Mounting Type
Surface Mount
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.472
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06000 €0,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05744 €229,76 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €