
PTS526SM20SMTR21 LFS | |
|---|---|
DigiKey Part Number | 108-PTS526SM20SMTR21LFSTR-ND - Tape & Reel (TR) 108-PTS526SM20SMTR21LFSCT-ND - Cut Tape (CT) 108-PTS526SM20SMTR21LFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS526SM20SMTR21 LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS526SM20SMTR21 LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 5.20mm x 5.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12500 € | 1,25 € |
| 25 | 0,11720 € | 2,93 € |
| 100 | 0,10550 € | 10,55 € |
| 250 | 0,09792 € | 24,48 € |
| 500 | 0,09242 € | 46,21 € |
| 1.000 | 0,08720 € | 87,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07786 € | 311,44 € |
| 8.000 | 0,07379 € | 590,32 € |
| 12.000 | 0,07159 € | 859,08 € |
| 20.000 | 0,06902 € | 1.380,40 € |
| 28.000 | 0,06744 € | 1.888,32 € |
| 40.000 | 0,06587 € | 2.634,80 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |











