Similar

AM2520SRC09-RV | |
|---|---|
DigiKey Part Number | 754-1417-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AM2520SRC09-RV |
Description | LED RED CLEAR SMD |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 1.85V 2-SMD, Z-Bend |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.85V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 20° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 660nm |
Lens Color Colorless | Package / Case 2-SMD, Z-Bend |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.50mm L x 2.00mm W |
Lens Style Round with Domed Top | Height (Max) 2.90mm |
Lens Size 1.90mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM2520SURCK09 | Kingbright | 244 | 754-1419-1-ND | 0,44000 € | Similar |


