
ACSC03-41SURKWA-F01 | |
---|---|
DigiKey Part Number | 754-2020-2-ND - Tape & Reel (TR) 754-2020-1-ND - Cut Tape (CT) 754-2020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACSC03-41SURKWA-F01 |
Description | DISPLAY 7-SEG 0.3" SGL RED 10SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.95V 20mA 0.394" H x 0.287" W x 0.148" D (10.00mm x 7.30mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ACSC03-41SURKWA-F01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.394" H x 0.287" W x 0.148" D (10.00mm x 7.30mm x 3.75mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Millicandela Rating | 27mcd | |
Wavelength - Peak | 650nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,83000 € | 2,83 € |
10 | 2,06900 € | 20,69 € |
100 | 1,61650 € | 161,65 € |
Quantity | Unit Price | Ext Price |
---|---|---|
550 | 1,40847 € | 774,66 € |
1.100 | 1,34532 € | 1.479,85 € |
1.650 | 1,31296 € | 2.166,38 € |
2.750 | 1,27647 € | 3.510,29 € |
3.850 | 1,25477 € | 4.830,86 € |
5.500 | 1,23363 € | 6.784,97 € |
Unit Price without VAT: | 2,83000 € |
---|---|
Unit Price with VAT: | 3,36770 € |