
INND-SS30RCB | |
|---|---|
DigiKey Part Number | 1830-1134-2-ND - Tape & Reel (TR) 1830-1134-1-ND - Cut Tape (CT) 1830-1134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INND-SS30RCB |
Description | DISPLAY 7-SEG 0.3" SGL RED 10SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 20mA 0.472" H x 0.287" W x 0.124" D (12.00mm x 7.30mm x 3.15mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.472" H x 0.287" W x 0.124" D (12.00mm x 7.30mm x 3.15mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 5mcd | |
Wavelength - Peak | 644nm | |
Power Dissipation (Max) | 70mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,92400 € | 9,24 € |
| 100 | 0,69570 € | 69,57 € |
| 500 | 0,59452 € | 297,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56146 € | 561,46 € |
| 2.000 | 0,53343 € | 1.066,86 € |
| 3.000 | 0,51906 € | 1.557,18 € |
| 5.000 | 0,50285 € | 2.514,25 € |
| 7.000 | 0,49321 € | 3.452,47 € |
| 10.000 | 0,48381 € | 4.838,10 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |


