Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.1V 20mA 0.394" H x 0.287" W x 0.148" D (10.00mm x 7.30mm x 3.75mm) 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACSA03-41CGKWA-F01

DigiKey Part Number
754-2336-2-ND - Tape & Reel (TR)
754-2336-1-ND - Cut Tape (CT)
754-2336-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACSA03-41CGKWA-F01
Description
DISPLAY 7SEG 0.3" SGL GRN 10SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.1V 20mA 0.394" H x 0.287" W x 0.148" D (10.00mm x 7.30mm x 3.75mm) 10-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ACSA03-41CGKWA-F01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Characters
1
Size / Dimension
0.394" H x 0.287" W x 0.148" D (10.00mm x 7.30mm x 3.75mm)
Digit/Alpha Size
0.30" (7.62mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Green
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Millicandela Rating
12mcd
Wavelength - Peak
574nm
Power Dissipation (Max)
75mW
Package / Case
10-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.065
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,80000 €2,80 €
102,05000 €20,50 €
1001,60160 €160,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5501,39551 €767,53 €
1.1001,33293 €1.466,22 €
1.6501,30087 €2.146,44 €
2.7501,26471 €3.477,95 €
3.8501,24322 €4.786,40 €
5.5001,22227 €6.722,48 €
Manufacturers Standard Package
Unit Price without VAT:2,80000 €
Unit Price with VAT:3,33200 €