
ACSA03-41SGWA-F01 | |
|---|---|
DigiKey Part Number | 754-1024-2-ND - Tape & Reel (TR) 754-1024-1-ND - Cut Tape (CT) 754-1024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACSA03-41SGWA-F01 |
Description | DISPLAY 7SEG 0.3" SGL GRN 10SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.2V 20mA 0.394" H x 0.287" W x 0.148" D (10.00mm x 7.30mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ACSA03-41SGWA-F01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.394" H x 0.287" W x 0.148" D (10.00mm x 7.30mm x 3.75mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Millicandela Rating | 3.5mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 62.5mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 10 | 2,08300 € | 20,83 € |
| 100 | 1,62760 € | 162,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 1,41816 € | 779,99 € |
| 1.100 | 1,35457 € | 1.490,03 € |
| 1.650 | 1,32199 € | 2.181,28 € |
| 2.750 | 1,28525 € | 3.534,44 € |
| 3.850 | 1,26340 € | 4.864,09 € |
| 5.500 | 1,24212 € | 6.831,66 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |



