MFR Recommended

ACDC03-41SRWA-F01 | |
|---|---|
DigiKey Part Number | ACDC03-41SRWA-F01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACDC03-41SRWA-F01 |
Description | DISPLAY 7-SEG 0.3" DBL RED 20SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 1.85V 20mA 0.394" H x 0.583" W x 0.148" D (10.00mm x 14.80mm x 3.75mm) 20-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ACDC03-41SRWA-F01 Models |
Category | Color Red |
Manufacturer Kingbright | Voltage - Forward (Vf) (Typ) 1.85V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 9.8mcd |
Number of Characters 2 | Wavelength - Peak 660nm |
Size / Dimension 0.394" H x 0.583" W x 0.148" D (10.00mm x 14.80mm x 3.75mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.30" (7.62mm) | Package / Case 20-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACDC03-41SURKWA-F01 | Kingbright | 43 | 754-ACDC03-41SURKWA-F01CT-ND | 4,58000 € | MFR Recommended |


