
ACDC03-41SURKWA-F01 | |
|---|---|
DigiKey Part Number | 754-ACDC03-41SURKWA-F01TR-ND - Tape & Reel (TR) 754-ACDC03-41SURKWA-F01CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ACDC03-41SURKWA-F01 |
Description | DISPLAY 7-SEG 0.3" DBL RED 20SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 1.95V 20mA 0.394" H x 0.583" W x 0.148" D (10.00mm x 14.80mm x 3.75mm) 20-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ACDC03-41SURKWA-F01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.394" H x 0.583" W x 0.148" D (10.00mm x 14.80mm x 3.75mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Millicandela Rating | 27mcd | |
Wavelength - Peak | 650nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 20-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 € | 4,66 € |
| 10 | 3,47500 € | 34,75 € |
| 100 | 2,78020 € | 278,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,56043 € | 768,13 € |
| 600 | 2,44882 € | 1.469,29 € |
| 900 | 2,39164 € | 2.152,48 € |
| 1.500 | 2,32713 € | 3.490,69 € |
| 2.100 | 2,28881 € | 4.806,50 € |
| 3.000 | 2,25144 € | 6.754,32 € |
| Unit Price without VAT: | 4,66000 € |
|---|---|
| Unit Price with VAT: | 5,54540 € |

