
AA3528SGS | |
|---|---|
DigiKey Part Number | 754-1538-2-ND - Tape & Reel (TR) 754-1538-1-ND - Cut Tape (CT) 754-1538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3528SGS |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2.2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | AA3528SGS Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 565nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.40mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSME-A100-M3PJ1 | Broadcom Limited | 21.180 | 516-HSME-A100-M3PJ1CT-ND | 0,51000 € | Parametric Equivalent |
| QBLP670-YG1 | QT Brightek (QTB) | 1.715 | 1516-QBLP670-YG1CT-ND | 0,24000 € | Parametric Equivalent |
| SML-LX2832GC-TR | Lumex Opto/Components Inc. | 1.676 | 67-1365-1-ND | 0,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19300 € | 1,93 € |
| 100 | 0,13640 € | 13,64 € |
| 500 | 0,11066 € | 55,33 € |
| 1.000 | 0,10215 € | 102,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09492 € | 189,84 € |
| 4.000 | 0,08877 € | 355,08 € |
| 6.000 | 0,08561 € | 513,66 € |
| 10.000 | 0,08203 € | 820,30 € |
| 14.000 | 0,07991 € | 1.118,74 € |
| 20.000 | 0,07783 € | 1.556,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |











