Similar

AA3022YC-4.5SF | |
|---|---|
DigiKey Part Number | 754-1394-1-ND - Cut Tape (CT) 754-1394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3022YC-4.5SF |
Description | LED YELLOW CLEAR 2SMD |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.1V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Cut Tape (CT) Digi-Reel® | Viewing Angle 90° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case 2-SMD, Gull Wing |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.20mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.65mm |
Lens Size 2.50mm x 1.70mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTLP2827GR | Everlight Electronics Co Ltd | 0 | QTLP2827GREL-ND | 0,00000 € | Similar |


