Similar

QTLP2827GR | |
|---|---|
DigiKey Part Number | QTLP2827GREL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QTLP2827GR |
Description | LED RED CLEAR SMD |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 150° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 660nm |
Configuration Standard | Package / Case 2-SMD, Gull Wing |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.50mm L x 2.00mm W |
Millicandela Rating | Height (Max) 1.50mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 2.50mm x 2.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMD28-21VRC/TR8 | Visual Communications Company - VCC | 42.365 | L62601CT-ND | 0,63000 € | Similar |


