Similar

AA3020ACGCK | |
|---|---|
DigiKey Part Number | 754-1000-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AA3020ACGCK |
Description | LED GREEN CLEAR SMD |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 90° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 574nm |
Lens Color Colorless | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.70mm L x 2.00mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.65mm |
Lens Size 2.00mm x 1.40mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA3021CGSK | Kingbright | 10.500 | 754-1525-1-ND | 0,36000 € | Similar |


