
AA3021CGSK | |
|---|---|
DigiKey Part Number | 754-1525-2-ND - Tape & Reel (TR) 754-1525-1-ND - Cut Tape (CT) 754-1525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3021CGSK |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | AA3021CGSK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 2.50mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 125° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.70mm L x 2.00mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,24700 € | 2,47 € |
| 100 | 0,17630 € | 17,63 € |
| 500 | 0,14422 € | 72,11 € |
| 1.000 | 0,13363 € | 133,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12462 € | 249,24 € |
| 4.000 | 0,11696 € | 467,84 € |
| 6.000 | 0,11303 € | 678,18 € |
| 10.000 | 0,10859 € | 1.085,90 € |
| 14.000 | 0,10595 € | 1.483,30 € |
| 20.000 | 0,10337 € | 2.067,40 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |




