Red 625nm LED Indication - Discrete 2.2V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA2810ASES/J3

DigiKey Part Number
754-1832-2-ND - Tape & Reel (TR)
754-1832-1-ND - Cut Tape (CT)
754-1832-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA2810ASES/J3
Description
LED RED CLEAR CHIP SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2.2V 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
AA2810ASES/J3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
110°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
640nm
Lens Color
Colorless
Package / Case
2-SMD, J-Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
2.50mm L x 1.20mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.90mm
Lens Size
2.30mm x 0.57mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.178
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,46400 €4,64 €
1000,33940 €33,94 €
5000,28350 €141,75 €
1.0000,26519 €265,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,24965 €499,30 €
4.0000,23645 €945,80 €
6.0000,22969 €1.378,14 €
10.0000,22205 €2.220,50 €
14.0000,21751 €3.045,14 €
20.0000,21308 €4.261,60 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €