2 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT Y1SG-BACB-35-1-20-R18-Z

DigiKey Part Number
475-LTY1SG-BACB-35-1-20-R18-ZTR-ND - Tape & Reel (TR)
475-LTY1SG-BACB-35-1-20-R18-ZCT-ND - Cut Tape (CT)
475-LTY1SG-BACB-35-1-20-R18-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT Y1SG-BACB-35-1-20-R18-Z
Description
LED GREEN CLEAR SMD R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Green 523nm LED Indication - Discrete 2.85V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Irregular
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.85V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.45mm L x 1.20mm W
Height (Max)
0.90mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.418
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,30100 €3,01 €
1000,21640 €21,64 €
5000,17816 €89,08 €
1.0000,16555 €165,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,15484 €309,68 €
4.0000,14574 €582,96 €
6.0000,14106 €846,36 €
10.0000,13578 €1.357,80 €
14.0000,13264 €1.856,96 €
20.0000,12958 €2.591,60 €
50.0000,12282 €6.141,00 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €