
AA1608LZGSK-295V | |
|---|---|
DigiKey Part Number | 754-AA1608LZGSK-295VTR-ND - Tape & Reel (TR) 754-AA1608LZGSK-295VCT-ND - Cut Tape (CT) 754-AA1608LZGSK-295VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA1608LZGSK-295V |
Description | 1.6X0.8MM (0603) GREEN PLCC2 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 2.65V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.65V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35300 € | 3,53 € |
| 100 | 0,25470 € | 25,47 € |
| 500 | 0,21072 € | 105,36 € |
| 1.000 | 0,19628 € | 196,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18400 € | 368,00 € |
| 4.000 | 0,17358 € | 694,32 € |
| 6.000 | 0,16823 € | 1.009,38 € |
| 10.000 | 0,16219 € | 1.621,90 € |
| 14.000 | 0,15860 € | 2.220,40 € |
| 20.000 | 0,15510 € | 3.102,00 € |
| 50.000 | 0,14737 € | 7.368,50 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |






