
AA1608LZGSK-295V | |
|---|---|
DigiKey Part Number | 754-AA1608LZGSK-295VTR-ND - Tape & Reel (TR) 754-AA1608LZGSK-295VCT-ND - Cut Tape (CT) 754-AA1608LZGSK-295VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA1608LZGSK-295V |
Description | 1.6X0.8MM (0603) GREEN PLCC2 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 2.65V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.65V |
Mfr | Current - Test 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 515nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Oval with Flat Top | Height (Max) 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,34800 € | 3,48 € |
| 100 | 0,25150 € | 25,15 € |
| 500 | 0,20810 € | 104,05 € |
| 1.000 | 0,19384 € | 193,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18172 € | 363,44 € |
| 4.000 | 0,17142 € | 685,68 € |
| 6.000 | 0,16614 € | 996,84 € |
| 10.000 | 0,16018 € | 1.601,80 € |
| 14.000 | 0,15663 € | 2.192,82 € |
| 20.000 | 0,15317 € | 3.063,40 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |





