
KTS1897BEIAD-TA | |
|---|---|
DigiKey Part Number | 2763-KTS1897BEIAD-TATR-ND - Tape & Reel (TR) 2763-KTS1897BEIAD-TACT-ND - Cut Tape (CT) 2763-KTS1897BEIAD-TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS1897BEIAD-TA |
Description | 5ARMS VBUS OVP LOAD SWITCH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 20-WLCSP54 (2.56x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 33V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 24mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-WLCSP54 (2.56x2) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,15100 € | 11,51 € |
| 25 | 1,04640 € | 26,16 € |
| 100 | 0,93220 € | 93,22 € |
| 250 | 0,87764 € | 219,41 € |
| 500 | 0,84480 € | 422,40 € |
| 1.000 | 0,84262 € | 842,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,78435 € | 2.353,05 € |
| 6.000 | 0,76800 € | 4.608,00 € |
| 9.000 | 0,75982 € | 6.838,38 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

