
KTS1665ECAC-TA | |
|---|---|
DigiKey Part Number | 2763-KTS1665ECAC-TATR-ND - Tape & Reel (TR) 2763-KTS1665ECAC-TACT-ND - Cut Tape (CT) 2763-KTS1665ECAC-TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS1665ECAC-TA |
Description | USB VBUS IDEAL DIODE LOAD SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.3A 9-WLCSP33 (1.31x1.31) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.3A | |
Rds On (Typ) | 53mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Reverse Current, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 9-WLCSP33 (1.31x1.31) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53400 € | 5,34 € |
| 25 | 0,48000 € | 12,00 € |
| 100 | 0,42150 € | 42,15 € |
| 250 | 0,39356 € | 98,39 € |
| 500 | 0,37674 € | 188,37 € |
| 1.000 | 0,36341 € | 363,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34577 € | 1.037,31 € |
| 6.000 | 0,33739 € | 2.024,34 € |
| 9.000 | 0,33320 € | 2.998,80 € |
| 15.000 | 0,32855 € | 4.928,25 € |
| 21.000 | 0,32584 € | 6.842,64 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

