
KTB8331DEDAA-TR | |
|---|---|
DigiKey Part Number | 2763-KTB8331DEDAA-TR-ND - Tape & Reel (TR) 2763-KTB8331DEDAA-TRCT-ND - Cut Tape (CT) 2763-KTB8331DEDAA-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTB8331DEDAA-TR |
Description | IC REG BUCK PROG 3A 15WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 3A 15-WFBGA, WLCSP |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.35V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 15-WLCSP (1.34x2.05) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52100 € | 5,21 € |
| 25 | 0,46920 € | 11,73 € |
| 100 | 0,41190 € | 41,19 € |
| 250 | 0,38468 € | 96,17 € |
| 500 | 0,36818 € | 184,09 € |
| 1.000 | 0,35499 € | 354,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33786 € | 1.013,58 € |
| 6.000 | 0,32966 € | 1.977,96 € |
| 9.000 | 0,32555 € | 2.929,95 € |
| 15.000 | 0,32100 € | 4.815,00 € |
| 21.000 | 0,31834 € | 6.685,14 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |



