
KTB8331DEDAA-MMEV02 | |
|---|---|
DigiKey Part Number | 2763-KTB8331DEDAA-MMEV02-ND |
Manufacturer | |
Manufacturer Product Number | KTB8331DEDAA-MMEV02 |
Description | EVAL BOARD FOR KTB8331D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | KTB8331D - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.6V ~ 3.345V | |
Current - Output | 3A | |
Voltage - Input | 2.5V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 2.4MHz | |
Contents | Board(s) | |
Utilized IC / Part | KTB8331D | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,84000 € | 38,84 € |
| Unit Price without VAT: | 38,84000 € |
|---|---|
| Unit Price with VAT: | 46,21960 € |


