
KTA1140EUAQ-WB-MCEV01 | |
|---|---|
DigiKey Part Number | 2763-KTA1140EUAQ-WB-MCEV01-ND |
Manufacturer | |
Manufacturer Product Number | KTA1140EUAQ-WB-MCEV01 |
Description | KTA1140+KTB2140 EVALUATION KIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | KTA1140, KTB2140 - Power Over Ethernet (POE), PD Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Over Ethernet (POE), PD | |
Embedded | No | |
Utilized IC / Part | KTA1140, KTB2140 | |
Primary Attributes | - | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,40000 € | 115,40 € |
| Unit Price without VAT: | 115,40000 € |
|---|---|
| Unit Price with VAT: | 137,32600 € |


