KTA1140EUAQ-TB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTA1140EUAQ-TB

DigiKey Part Number
2763-KTA1140EUAQ-TBTR-ND - Tape & Reel (TR)
2763-KTA1140EUAQ-TBCT-ND - Cut Tape (CT)
2763-KTA1140EUAQ-TBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTA1140EUAQ-TB
Description
IEEE 802.3BT-COMPLIANT, POWERED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 20-WQFN55 (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kinetic Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Controller (PD)
Number of Channels
1
Power - Max
90 W
Internal Switch(s)
Both
Auxiliary Sense
No
Standards
802.3at (PoE+), 802.3af (PoE), 802.3bt
Voltage - Supply
41.1V ~ 57V
Current - Supply
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-WQFN Exposed Pad
Supplier Device Package
20-WQFN55 (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 966
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 €2,10 €
101,88600 €18,86 €
251,77960 €44,49 €
1001,51620 €151,62 €
2501,42364 €355,91 €
5001,24570 €622,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,90013 €1.350,19 €
3.0000,88097 €2.642,91 €
Manufacturers Standard Package
Unit Price without VAT:2,10000 €
Unit Price with VAT:2,49900 €