
KTA1137AEUAB-TR | |
|---|---|
DigiKey Part Number | 2763-KTA1137AEUAB-TR-ND - Tape & Reel (TR) 2763-KTA1137AEUAB-TRCT-ND - Cut Tape (CT) 2763-KTA1137AEUAB-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTA1137AEUAB-TR |
Description | IEEE 802.3AT POE PD WITH INTEGRA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 20-TQFN (5x5) |
Datasheet | Datasheet |
Category | Standards 802.3at (PoE+), 802.3af (PoE) |
Manufacturer Kinetic Technologies | Voltage - Supply 37V ~ 57V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 320mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Controller (PD), DC/DC | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 20-VQFN Exposed Pad |
Power - Max 30 W | Supplier Device Package 20-TQFN (5x5) |
Internal Switch(s) Yes | Base Product Number |
Auxiliary Sense No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,43400 € | 14,34 € |
| 25 | 1,30800 € | 32,70 € |
| 100 | 1,16950 € | 116,95 € |
| 250 | 1,10356 € | 275,89 € |
| 500 | 1,07020 € | 535,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,03107 € | 1.031,07 € |
| 2.000 | 1,00414 € | 2.008,28 € |
| 3.000 | 0,99064 € | 2.971,92 € |
| 5.000 | 0,97570 € | 4.878,50 € |
| 7.000 | 0,96697 € | 6.768,79 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |






