
KTA1137AEUAB-MMEV02 | |
|---|---|
DigiKey Part Number | 2763-KTA1137AEUAB-MMEV02-ND |
Manufacturer | |
Manufacturer Product Number | KTA1137AEUAB-MMEV02 |
Description | EVAL BOARD FOR KTA1137A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | KTA1137A - Power over Ethernet (PoE) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power over Ethernet (PoE) | |
Embedded | No | |
Utilized IC / Part | KTA1137A | |
Primary Attributes | 36V ~ 57V Input Voltage | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,62000 € | 36,62 € |
| Unit Price without VAT: | 36,62000 € |
|---|---|
| Unit Price with VAT: | 43,57780 € |


