
SC-90-1-7 | |
|---|---|
DigiKey Part Number | 226-2083-ND |
Manufacturer | |
Manufacturer Product Number | SC-90-1-7 |
Description | KNOB KNURLED W/SKRT 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Numbers on Skirt Metal Clear Gloss |
Datasheet | Datasheet |
Category | Diameter 0.925" (23.50mm), 1.250" (31.75mm) Skirt |
Manufacturer Kilo International | Height 0.625" (15.88mm) |
Series | Indicator Numbers on Skirt |
Packaging Bulk | Material Metal |
Part Status Active | Color Clear Gloss |
Style Cylindrical with Skirt | Features 6-32 Set Screw (2) |
Type Knurled, Straight | Base Product Number |
Shaft Size 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,64980 € | 532,49 € |
| Unit Price without VAT: | 10,64980 € |
|---|---|
| Unit Price with VAT: | 12,67326 € |















