



SC-90-4-7 | |
|---|---|
DigiKey Part Number | 226-4083-ND |
Manufacturer | |
Manufacturer Product Number | SC-90-4-7 |
Description | KNOB KNURLED W/SKRT 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Numbers on Skirt Metal Black Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.925" (23.50mm), 1.250" (31.75mm) Skirt | |
Height | 0.625" (15.88mm) | |
Indicator | Numbers on Skirt | |
Material | Metal | |
Color | Black Matte | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,67000 € | 14,67 € |
| 5 | 12,74400 € | 63,72 € |
| 10 | 12,05800 € | 120,58 € |
| 25 | 11,26040 € | 281,51 € |
| 50 | 10,73000 € | 536,50 € |
| 100 | 10,25500 € | 1.025,50 € |
| 250 | 9,70200 € | 2.425,50 € |
| 500 | 9,33338 € | 4.666,69 € |
| Unit Price without VAT: | 14,67000 € |
|---|---|
| Unit Price with VAT: | 17,45730 € |
















