
OESL-50-3-6 | |
|---|---|
DigiKey Part Number | 226-3108-ND |
Manufacturer | |
Manufacturer Product Number | OESL-50-3-6 |
Description | KNOB KNURLED W/SKRT 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.125" (3.18mm) Shaft with Line on Top Metal Clear Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Diamond | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.500" (12.70mm), 0.685" (17.40mm) Skirt | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Top | |
Material | Metal | |
Color | Clear Matte | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,15000 € | 12,15 € |
| 5 | 10,53400 € | 52,67 € |
| 20 | 9,44050 € | 188,81 € |
| 40 | 8,97900 € | 359,16 € |
| 60 | 8,73150 € | 523,89 € |
| 100 | 8,44160 € | 844,16 € |
| 260 | 7,95846 € | 2.069,20 € |
| 500 | 7,66720 € | 3.833,60 € |
| 1.000 | 7,38942 € | 7.389,42 € |
| Unit Price without VAT: | 12,15000 € |
|---|---|
| Unit Price with VAT: | 14,45850 € |











