



39LB-1PB-103 | |
|---|---|
DigiKey Part Number | 39LB-1PB-103-ND |
Manufacturer | |
Manufacturer Product Number | 39LB-1PB-103 |
Description | POT 10K OHM 1/4W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W PC Pins |
Datasheet | Datasheet |
Category | Adjustment Type Top Adjustment |
Manufacturer Bourns Inc. | Rotation 230° |
Series | Resistive Material Conductive Plastic |
Packaging Tray | Termination Style PC Pins |
Part Status Active | Actuator Type Flatted |
Resistance (Ohms) 10k | Actuator Length 0.500" (12.70mm) |
Tolerance ±20% | Actuator Diameter 0.125" (3.18mm) |
Power (Watts) 0.25W, 1/4W | Bushing Thread 1/4-28 |
Built in Switch Momentary Push, SPST | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 0.512" Dia (13.00mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,68000 € | 16,68 € |
| 10 | 13,85400 € | 138,54 € |
| 25 | 12,85680 € | 321,42 € |
| 50 | 12,14760 € | 607,38 € |
| 100 | 11,47550 € | 1.147,55 € |
| 300 | 10,48310 € | 3.144,93 € |
| 500 | 10,05058 € | 5.025,29 € |
| Unit Price without VAT: | 16,68000 € |
|---|---|
| Unit Price with VAT: | 19,84920 € |














