MFG_PL1672UN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_PL1672UN
KHATOD - Factory Tour

PL1672UN

DigiKey Part Number
1621-1113-ND
Manufacturer
Manufacturer Product Number
PL1672UN
Description
LENS CLEAR 3.5-5.5DEG SPOT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Clear 3.5° ~ 5.5° Spot
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Khatod North America LLC
Series
Packaging
Bulk
Part Status
Active
Type
Lens
Color
Clear
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
35mm Dia
Lens Transparency
Clear
Optical Pattern
Spot
Viewing Angle
3.5° ~ 5.5°
For Use With/Related Manufacturer
Bridgelux, Cree, Led Engin, LG Innotek, Lumileds, Nichia, Osram, Seoul
Material
Acrylic
Mounting Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,21000 €6,21 €
763,89250 €295,83 €
1523,69474 €561,60 €
5323,41073 €1.814,51 €
1.0643,28682 €3.497,18 €
2.0523,18713 €6.539,99 €
Manufacturers Standard Package
Unit Price without VAT:6,21000 €
Unit Price with VAT:7,38990 €