
OPT0003002F | |
|---|---|
DigiKey Part Number | 350-OPT0003002F-ND |
Manufacturer | |
Manufacturer Product Number | OPT0003002F |
Description | TIR OPTIC 3 DEG. 35MM DIA X 20.1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder 3° Spot Adhesive Tape |
Datasheet | Datasheet |
EDA/CAD Models | OPT0003002F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | - | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 35mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | Spot | |
Viewing Angle | 3° | |
For Use With/Related Manufacturer | Cree | |
Material | Acrylic | |
Mounting Type | Adhesive Tape |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,96000 € | 5,96 € |
| 49 | 3,85551 € | 188,92 € |
| 147 | 3,53374 € | 519,46 € |
| 539 | 3,24774 € | 1.750,53 € |
| 1.029 | 3,13549 € | 3.226,42 € |
| 2.009 | 3,03645 € | 6.100,23 € |
| Unit Price without VAT: | 5,96000 € |
|---|---|
| Unit Price with VAT: | 7,09240 € |



