Knurled, Straight Knob 0.125" (3.18mm) Shaft with Line on Top and Side Aluminum Black Gloss
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8517

DigiKey Part Number
36-8517-ND
Manufacturer
Manufacturer Product Number
8517
Description
KNOB KNURLED 0.125" ALUMINUM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.125" (3.18mm) Shaft with Line on Top and Side Aluminum Black Gloss
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shaft Size
0.125" (3.18mm)
Manufacturer
Keystone Electronics
Diameter
0.750" (19.05mm)
Packaging
Bulk
Height
0.630" (16.00mm)
Part Status
Active
Indicator
Line on Top and Side
Style
Cylindrical
Material
Aluminum
Type
Knurled, Straight
Color
Black Gloss
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,61000 €16,61 €
1012,65100 €126,51 €
2512,41360 €310,34 €
Manufacturers Standard Package
Unit Price without VAT:16,61000 €
Unit Price with VAT:19,76590 €
Alternate Color
KNOB KNURLED 0.125" ALUMINUM
In-Stock: 0
Unit Price: 7,82000 €