8516 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Kilo International
In Stock: 39
Unit Price: 12,57000 €
Datasheet
Image for 8516 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8516

DigiKey Part Number
36-8516-ND
Manufacturer
Manufacturer Product Number
8516
Description
KNOB KNURLED 0.125" ALUMINUM
Customer Reference
Detailed Description
Knurled, Straight Knob 0.125" (3.18mm) Shaft with Line on Top and Side Aluminum Clear Gloss
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shaft Size
0.125" (3.18mm)
Manufacturer
Keystone Electronics
Diameter
0.750" (19.05mm)
Packaging
Bulk
Height
0.630" (16.00mm)
Part Status
Obsolete
Indicator
Line on Top and Side
Style
Cylindrical
Material
Aluminum
Type
Knurled, Straight
Color
Clear Gloss
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JD-75-3-6Kilo International39226-3034-ND12,57000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
KNOB KNURLED 0.125" ALUMINUM
In-Stock: 32
Unit Price: 16,61000 €