85-6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MPD (Memory Protection Devices)
In Stock: 200
Unit Price: 1,55000 €
Datasheet
Battery Connector, Snap 9V 1 Cell Wire Leads - 6.5" (165.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Connector, Snap 9V 1 Cell Wire Leads - 6.5" (165.1mm)
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily

85-6

DigiKey Part Number
36-85-6-ND
Manufacturer
Manufacturer Product Number
85-6
Description
BATT CONNECT SNAP 9V 6.5" LEADS
Customer Reference
Detailed Description
Battery Connector, Snap 9V 1 Cell Wire Leads - 6.5" (165.1mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Connector, Snap
Mfr
Battery Cell Size
Packaging
Bulk
Number of Cells
1
Part Status
Obsolete
Mounting Type
Free Hanging
Battery Type, Function
9V, Snap Connector
Termination Style
Wire Leads - 6.5" (165.1mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BS6TMPD (Memory Protection Devices)200BS6T-ND1,55000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes