83-4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Keystone Electronics
In Stock: 3.850
Unit Price: 0,93000 €
Datasheet
Battery Connector, Snap 9V 1 Cell Wire Leads - 4" (101.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Connector, Snap 9V 1 Cell Wire Leads - 4" (101.6mm)
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily

83-4

DigiKey Part Number
36-83-4-ND
Manufacturer
Manufacturer Product Number
83-4
Description
BATT CONNECTOR SNAP 9V 4" LEADS
Customer Reference
Detailed Description
Battery Connector, Snap 9V 1 Cell Wire Leads - 4" (101.6mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Connector, Snap
Mfr
Battery Cell Size
Packaging
Bulk
Number of Cells
1
Part Status
Obsolete
Mounting Type
Free Hanging
Battery Type, Function
9V, Snap Connector
Termination Style
Wire Leads - 4" (101.6mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2238Keystone Electronics3.85036-2238-ND0,93000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes