Parametric Equivalent

8261 | |
|---|---|
DigiKey Part Number | 36-8261-ND |
Manufacturer | |
Manufacturer Product Number | 8261 |
Description | CONN SPADE TERM 10-12AWG #8 |
Customer Reference | |
Detailed Description | 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Keystone Electronics | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Spring, Snap | Contact Finish Tin |
Stud/Tab Size 8 Stud | Contact Material Copper, ETP |
Width - Outer Edges 0.320" (8.13mm) | Length - Ring Center to Termination 0.287" (7.30mm) |
Length - Overall 0.730" (18.54mm) | Length - Termination 0.250" (6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M10-8FLX-BOTTLE | 3M | 0 | M10-8FLX-BOTTLE-ND | 45,01800 € | Parametric Equivalent |
| SS-33-8 | 3M | 746 | SS-33-8-ND | 0,23000 € | Parametric Equivalent |



