M10-8FLX-BOTTLE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 746
Unit Price: 0,23000 €
Datasheet
8 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M10-8FLX-BOTTLE

DigiKey Part Number
M10-8FLX-BOTTLE-ND
Manufacturer
Manufacturer Product Number
M10-8FLX-BOTTLE
Description
CONN SPADE TERM 10-12AWG #8 50PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
3M
Wire Gauge
10-12 AWG
Series
Insulation
Non-Insulated
Packaging
Bulk
Features
Brazed Seam
Part Status
Active
Contact Finish
Tin
Terminal Type
Spring, Snap
Contact Material
Copper, ETP
Stud/Tab Size
8 Stud
Length - Ring Center to Termination
0.280" (7.11mm)
Width - Outer Edges
0.320" (8.13mm)
Length - Termination
0.250" (6.35mm)
Length - Overall
0.730" (18.54mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SS-33-83M746SS-33-8-ND0,23000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1045,01800 €450,18 €
Unit Price without VAT:45,01800 €
Unit Price with VAT:53,57142 €