Direct

8243 | |
|---|---|
DigiKey Part Number | 36-8243-ND |
Manufacturer | |
Manufacturer Product Number | 8243 |
Description | CONN SPADE TERM 10-12AWG #8 |
Customer Reference | |
Detailed Description | 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Keystone Electronics | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Flanged | Contact Finish Tin |
Stud/Tab Size 8 Stud | Contact Material Copper, ETP |
Width - Outer Edges 0.320" (8.13mm) | Length - Ring Center to Termination 0.290" (7.37mm) |
Length - Overall 0.730" (18.54mm) | Length - Termination 0.250" (6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MU10-8FFBK | 3M | 0 | 920022-12-ND | 0,31844 € | Direct |


