8 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Stud Spade Terminal Connector Crimp 10-12 AWG

MU10-8FFBK

DigiKey Part Number
920022-12-ND
Manufacturer
Manufacturer Product Number
MU10-8FFBK
Description
CONN SPADE TERM 10-12AWG #8
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
3M
Wire Gauge
10-12 AWG
Series
Insulation
Non-Insulated
Packaging
Bulk
Features
Butted Seam
Part Status
Active
Contact Finish
Tin
Terminal Type
Flanged
Contact Material
Copper, ETP
Stud/Tab Size
8 Stud
Length - Ring Center to Termination
0.290" (7.37mm)
Width - Outer Edges
0.320" (8.13mm)
Length - Termination
0.250" (6.35mm)
Length - Overall
0.730" (18.54mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,31590 €157,95 €
Manufacturers Standard Package
Unit Price without VAT:0,31590 €
Unit Price with VAT:0,37592 €