
8210 | |
|---|---|
DigiKey Part Number | 36-8210-ND |
Manufacturer | |
Manufacturer Product Number | 8210 |
Description | CONN RING CIRC 18-22AWG #8 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Keystone Electronics | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Obsolete | Insulation Insulated |
Terminal Type Circular | Color Red |
Stud/Tab Size 8 Stud | Contact Material Copper, ETP |
Thickness 0.030" (0.76mm) | Contact Finish Tin |
Width - Outer Edges 0.330" (8.38mm) | Insulation Diameter 0.145" (3.68mm) |
Length - Overall 0.900" (22.86mm) | Material - Insulation Vinyl |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190540037 | Molex | 5.077 | WM13624-ND | 0,32000 € | Parametric Equivalent |
| 0190570009 | Molex | 27.550 | WM19716-ND | 0,49000 € | Parametric Equivalent |
| 0190570552 | Molex | 0 | 0190570552-ND | 0,23955 € | Parametric Equivalent |
| 0190700013 | Molex | 17.108 | WM18274-ND | 0,22000 € | Parametric Equivalent |
| 0190700014 | Molex | 20.442 | WM18274CT-ND | 0,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,45100 € | 4,51 € |
| 25 | 0,40360 € | 10,09 € |
| 100 | 0,34240 € | 34,24 € |
| 500 | 0,28446 € | 142,23 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

