Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190700014

DigiKey Part Number
WM18274TR-ND - Tape & Reel (TR)
WM18274CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190700014
Description
CONN RING CIRC 18-22AWG #8 CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190700014 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.028" (0.71mm)
Width - Outer Edges
0.322" (8.18mm)
Length - Overall
0.866" (22.00mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.145" (3.68mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.239
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,25900 €2,59 €
250,24240 €6,06 €
500,23080 €11,54 €
1000,21980 €21,98 €
2500,20596 €51,49 €
5000,19614 €98,07 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,20247 €303,71 €
3.0000,19280 €578,40 €
4.5000,18736 €843,12 €
7.5000,18073 €1.355,47 €
10.5000,17649 €1.853,14 €
15.0000,17211 €2.581,65 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €