Similar

6083 | |
|---|---|
DigiKey Part Number | 36-6083-ND |
Manufacturer | |
Manufacturer Product Number | 6083 |
Description | CONN BANANA PLUG SLDRLESS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Solderless Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solderless | |
Insulation | Non-Mating End Insulated | |
Features | Threaded Inserts | |
Color | Black | |
Wire Gauge | 0.150" (3.81mm) Dia Wire | |
Contact Finish | - | |
Contact Material | Phosphor Bronze | |
Body Material | Polyamide (PA), Nylon | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,30432 € | 1.576,08 € |
| Unit Price without VAT: | 6,30432 € |
|---|---|
| Unit Price with VAT: | 7,50214 € |


